HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Male
- RS Stock No.:
- 747-329
- Mfr. Part No.:
- 09693009163
- Brand:
- HARTING
Subtotal (1 bag of 25 units)*
$930.36
(exc. GST)
$1,023.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $930.36 | $37.214 |
*price indicative
- RS Stock No.:
- 747-329
- Mfr. Part No.:
- 09693009163
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 17 | |
| Product Type | D Sub Standard Connector | |
| Current | 20A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -55.00°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold or Tin over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 17 | ||
Product Type D Sub Standard Connector | ||
Current 20A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Minimum Operating Temperature -55.00°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold or Tin over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Connector is a robust and reliable solution designed for various industrial applications. With a male orientation and a mixed contact layout of 17W2, it ensures secure connections in demanding environments, supporting a rated current of 20 A.
Features & Benefits
Connector design provides reliable electrical connections
Wave soldering termination allows for efficient assembly
Rated current of 20 A supports high-performance applications
Male contact gender ensures compatibility with female connectors
Size D-Sub 3 optimises space in Compact installations
Thermoplastic resin housing offers durability and resistance to chemicals
Steel Shell with tin plating enhances mechanical strength
Gold plated mating side ensures low contact resistance
Operating temperature range from -55 °C to 125 °C accommodates diverse environments
Compliance with multiple standards ensures reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the rated current for this product?
The rated current for this product is 20 A.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
Related links
- HARTING D Sub 17 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 3 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 9 Way Angled PCB D Sub Standard Connector, with Flange Male
