HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Male

Subtotal (1 bag of 50 units)*

$2,510.30

(exc. GST)

$2,761.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$2,510.30$50.206

*price indicative

RS Stock No.:
746-366
Mfr. Part No.:
09693009103
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

5

Product Type

D Sub Standard Connector

Current

20A

Orientation

Angled

Mount Type

PCB

Connector Gender

Male

Mounting Hardware

Flange

Housing Material

Resin

Termination Type

Solder

Minimum Operating Temperature

-55.00°C

Contact Gender

Male

Maximum Operating Temperature

125.00°C

Standards/Approvals

UL 94 V-0

Contact Plating

Gold or Tin over Nickel

Contact Material

Copper Alloy

Series

D Sub

COO (Country of Origin):
DE
The HARTING D Sub Connector is a robust male connector designed for PCB mounting, featuring a mixed contact layout of 5W5. It offers reliable electrical connections with a current rating of 20 A, making it suitable for various industrial applications.

Features & Benefits


Connector design ensures secure and stable connections

Wave soldering termination allows for efficient assembly

Male gender configuration provides compatibility with female connectors

Size D-Sub 3 optimises space in Compact applications

Thermoplastic resin housing enhances durability and resistance to environmental factors

Steel Shell with tin plating offers additional mechanical protection

Gold plated mating side ensures low contact resistance and improved conductivity

Operating temperature range from -55 °C to 125 °C supports diverse environments

Fixing flange with thread 4-40 UNC simplifies installation and mounting

Complies with multiple standards for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

What is the maximum current this component can handle?


The maximum current rating for this component is 20 A.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy