HARTING D Sub 37 Way Angled PCB Connector, with Flange Male

This image is representative of the product range

Subtotal (1 bag of 50 units)*

$1,550.71

(exc. GST)

$1,705.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$1,550.71$31.014

*price indicative

RS Stock No.:
738-214
Mfr. Part No.:
09664637812
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

37

Product Type

Connector

Orientation

Angled

Current

7.5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

4

Mounting Hardware

Flange

Housing Material

Fibreglass Reinforced Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Solder Wave

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 7.5 A, it ensures efficient performance in various industrial environments.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Wave soldering termination ensures secure and reliable connections

Rated current of 7.5 A supports various applications without overheating

Male connector design facilitates easy integration into existing systems

D-Sub Shell size 4 accommodates a Compact footprint for space-constrained installations

Housing MADE from thermoplastic resin with glass-fibre filling enhances durability

Maximum operating temperature of 125 °C allows for use in high-temperature environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Plated steel Shell offers additional protection against mechanical stress

37 contacts with a grounding pin improve signal integrity and reduce interference

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Integrated into industrial networking environments

Can this connector be mated without tools?


This connector requires mounting hardware for secure installation.

  • RS Stock No. 0737363
  • Mfr. Part No. 09663537612
1 Bag of 100
$1,673.03
  • RS Stock No. 0743845
  • Mfr. Part No. 09675257675
1 Bag of 25
$2,993.98
  • RS Stock No. 0737389
  • Mfr. Part No. 09670155604
1 Bag of 100
$1,616.15
Each
$16.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy