HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- RS Stock No.:
- 742-627
- Mfr. Part No.:
- 09662286701
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$1,646.59
(exc. GST)
$1,811.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,646.59 | $16.466 |
*price indicative
- RS Stock No.:
- 742-627
- Mfr. Part No.:
- 09662286701
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- CN
The HARTING D SUB SV MA IDC 15 AU2 with M3 Nut is a male connector designed for use in automation systems, providing reliable data, signal, and service connections. Its insulation displacement termination ensures efficient and secure connections, making it suitable for various industrial applications.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
IDC insulation displacement termination allows for quick and reliable connections
Rated current of 2 A supports efficient power transmission
Male contact configuration facilitates easy integration into existing systems
Size D-Sub 2 fits standard mounting requirements for PCB applications
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Shell constructed from plated steel provides additional mechanical strength
Operating temperature range of -55 °C to 125 °C ensures versatility in harsh environments
Compliance with CECC 75301-802 and UL 1977 standards guarantees quality and safety
Noble metal over nickel contact plating improves conductivity and corrosion resistance
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable connections
Installed in electrical distribution systems for efficient power management
Integrated into telecommunications and signal transmission setups
Applied in high-speed data communication systems for enhanced performance
Can this be used outdoors or in harsh environments?
Yes, it has an operating temperature range of -55 °C to 125 °C, suitable for harsh conditions.
- RS Stock No. 0737389
- Mfr. Part No. 09670155604
1 Bag of 100
$864.66
- RS Stock No. 0743845
- Mfr. Part No. 09675257675
1 Bag of 25
$1,846.80
- RS Stock No. 0738273
- Mfr. Part No. 09563615713
1 Bag of 100
$1,252.86
- RS Stock No. 0788134
- Mfr. Part No. 173113-0078
1 Box of 100
$970.63











