Encitech Connectors DB 25 Way D Sub Standard Connector Male
- RS Stock No.:
- 560-365
- Distrelec Article No.:
- 301-18-056
- Mfr. Part No.:
- 2101-0180-03
- Brand:
- Encitech Connectors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.12
(exc. GST)
$1.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.12 |
| 10 - 24 | $1.03 |
| 25 + | $0.91 |
*price indicative
- RS Stock No.:
- 560-365
- Distrelec Article No.:
- 301-18-056
- Mfr. Part No.:
- 2101-0180-03
- Brand:
- Encitech Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 25 | |
| Current | 3A | |
| Connector Gender | Male | |
| Voltage | 125V | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94 V-0 | |
| Contact Plating | Gold over Nickel | |
| Series | DB | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 25 | ||
Current 3A | ||
Connector Gender Male | ||
Voltage 125V | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94 V-0 | ||
Contact Plating Gold over Nickel | ||
Series DB | ||
- COO (Country of Origin):
- TW
Related links
- Encitech Connectors DB 25 Way D Sub Standard Connector Female
- Encitech Connectors DB 15 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors DB 15 Way Straight 2.77 mm Pitch Screw D-Sub Connector Female
- Encitech Connectors DM 25 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors MHDM 25 Way Top D Sub Standard Connector Male
- Encitech Connectors DTPK-P 25 Way Top D Sub Standard Connector Male
- Encitech Connectors HDS 44 Way Straight 2.99 mm Pitch D-Sub Connector Male
- Encitech Connectors DTSL 44 Way Top D Sub Standard Connector Male
