HARTING D Sub 2 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 740-147
- Mfr. Part No.:
- 09691009084
- Brand:
- HARTING
Subtotal (1 bag of 50 units)*
$1,225.89
(exc. GST)
$1,348.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,225.89 | $24.518 |
*price indicative
- RS Stock No.:
- 740-147
- Mfr. Part No.:
- 09691009084
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 2 | |
| Product Type | Connector | |
| Current | 20A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female/Male | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 2 | ||
Product Type Connector | ||
Current 20A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female/Male | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Connector is a robust male connector designed for reliable electrical connections in various applications. With a current rating of 20 A and a temperature range of -55 °C to 125 °C, it ensures stable performance in demanding environments.
Features & Benefits
Connector design provides secure and reliable electrical connections
Wave soldering termination allows for efficient assembly and reduced installation time
Male gender ensures compatibility with female contacts for effective mating
Size D-Sub 1 accommodates standardised mounting requirements
Thermoplastic resin housing offers durability and resistance to environmental factors
Steel Shell with tin plating enhances mechanical strength and corrosion resistance
Gold plated mating side ensures optimal conductivity and reduced contact wear
Mixed contact layout (2W2C) supports versatile wiring configurations
Fixing flange with thread 4-40 UNC simplifies installation on PCB
Compliant with multiple standards for safety and environmental regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
What type of mounting does this product require?
This product requires PCB mounting with a fixing flange and thread 4-40 UNC.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
- RS Stock No. 0737389
- Mfr. Part No. 09670155604
1 Bag of 100
$864.66
- RS Stock No. 8436038
- Mfr. Part No. 09670029001
Each
$2.78
- RS Stock No. 0738158
- Mfr. Part No. 09662527610
1 Bag of 100
$1,060.81
- RS Stock No. 8126169
- Mfr. Part No. F25P0G2 / 1727040170
Each
$6.74
Related links
- HARTING D Sub 2 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 2 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 9 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Male
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Male










