HARTING D Sub 2 Way Angled PCB Connector, with Flange Female
- RS Stock No.:
- 741-153
- Mfr. Part No.:
- 09691009085
- Brand:
- HARTING
Subtotal (1 bag of 50 units)*
$1,271.69
(exc. GST)
$1,398.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,271.69 | $25.434 |
*price indicative
- RS Stock No.:
- 741-153
- Mfr. Part No.:
- 09691009085
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 2 | |
| Product Type | Connector | |
| Current | 20A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female/Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 2 | ||
Product Type Connector | ||
Current 20A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Female | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female/Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D Sub Connector is a robust and reliable solution designed for various industrial applications. With a female connector and a maximum current rating of 20 A, it ensures secure connections in demanding environments. Its Durable construction and compliance with multiple standards enhance its usability in critical systems.
Features & Benefits
Connector design provides reliable electrical connections
Wave soldering termination ensures strong and Durable joints
Female gender allows for versatile connectivity options
Size D-Sub 1 fits standard mounting requirements
Thermoplastic resin housing offers excellent mechanical strength
Steel Shell with tin plating enhances corrosion resistance
Gold plated mating side improves conductivity and reduces wear
Operating temperature range of -55 °C to 125 °C supports diverse applications
PCB mount type simplifies installation in electronic assemblies
Fixing flange with thread 4-40 UNC ensures secure mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the maximum current this component can handle?
The maximum current this component can handle is 20 A.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
Related links
- HARTING D Sub 2 Way Angled PCB Connector, with Flange Male
- HARTING D Sub 50 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 7 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 37 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 9 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 5 Way Angled PCB D Sub Standard Connector, with Flange Female
- HARTING D Sub 25 Way Angled PCB Connector, with Flange Female
