HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 740-230
- Mfr. Part No.:
- 09652226803
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$708.57
(exc. GST)
$779.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $708.57 | $7.086 |
*price indicative
- RS Stock No.:
- 740-230
- Mfr. Part No.:
- 09652226803
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Current | 6.5A | |
| Orientation | Angled | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Current 6.5A | ||
Orientation Angled | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- RO
The HARTING D Sub connector is designed for use in the automation industry, providing reliable interfaces for data, signal, and service connections. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various applications.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Wave soldering termination allows for secure and reliable connections
Rated current of 6.5 A supports a wide range of applications
Male contact configuration facilitates easy integration into systems
D-Sub Shell size 2 provides a Compact design for space-constrained environments
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Fixing flange with fitted screw lock simplifies installation and mounting
Complies with multiple standards, ensuring reliability and safety in various applications
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable connections
Installed in outdoor electrical enclosures for environmental protection
Applied in electrical distribution systems for efficient power management
Can this be installed without specialist tools?
Yes, the fixing flange with fitted screw lock allows for easy installation.
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
