HARTING D Sub 37 Way Angled PCB Connector, with Flange Female

Subtotal (1 bag of 200 units)*

$16,551.82

(exc. GST)

$18,207.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$16,551.82$82.759

*price indicative

RS Stock No.:
746-764
Mfr. Part No.:
09674126801
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

37

Product Type

Connector

Orientation

Angled

Current

7.5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-55.00°C

Maximum Operating Temperature

125.00°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Tin over Nickel

COO (Country of Origin):
DE
The HARTING D-Sub 37-pole MinD ANG Female hole Nut M connector is designed for reliable data, signal, and service connections in automation applications. Its robust construction and compliance with industry standards ensure optimal performance in various environments.

Features & Benefits


Connector provides a secure Interface for data and signal transmission

Wave soldering termination allows for efficient assembly and reliability

Rated current of 7.5 A supports a wide range of applications

Female contact design ensures compatibility with male connectors

D-Sub Shell size 4 fits standard mounting requirements

Thermoplastic resin housing offers durability and resistance to environmental factors

Steel Shell with tin plating enhances mechanical strength and corrosion resistance

37 contacts facilitate complex connections in automation systems

Maximum operating temperature of 125 °C ensures performance in high-heat environments

Compliance with CECC 75301-802 and UL 1977 standards guarantees quality and safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Applied in electrical distribution systems

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Can this connector be mated without tools?


This connector requires mounting hardware for secure installation.

  • RS Stock No. 0737363
  • Mfr. Part No. 09663537612
1 Bag of 100
$1,233.35
Each
$17.10
Each
$16.13
Each
$11.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy