HARTING D Sub 37 Way Angled PCB Connector, with Flange Male
- RS Stock No.:
- 740-063
- Mfr. Part No.:
- 09654237803
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$2,487.11
(exc. GST)
$2,735.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,487.11 | $24.871 |
*price indicative
- RS Stock No.:
- 740-063
- Mfr. Part No.:
- 09654237803
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Orientation | Angled | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Wave | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Orientation Angled | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Wave | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- RO
The HARTING D Sub connector is designed for use in the automation industry, providing reliable interfaces for data, signal, and service connections. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various applications.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
Wave soldering termination allows for secure and reliable connections
Rated current of 6.5 A supports efficient power transmission
Male connector design facilitates easy integration into existing systems
Size D-Sub 4 accommodates a variety of applications
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Shell constructed from plated steel provides additional protection
Maximum operating temperature of 125 °C ensures performance in demanding environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Compliance with multiple standards ensures reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in robotics and automated machinery
Applied in electrical distribution systems
Is this product compliant with industry standards?
Yes, it meets several standards including RoHS, UL 1977, and DIN 41652.
