TE Connectivity Champ 50 Way Vertical Board Connector, with Screw Lock Male
- RS Stock No.:
- 677-907
- Mfr. Part No.:
- 5552126-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
$668.98
(exc. GST)
$735.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $668.98 | $44.599 |
*price indicative
- RS Stock No.:
- 677-907
- Mfr. Part No.:
- 5552126-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | Connector | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Polyester | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Series | Champ | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type Connector | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Screw Lock | ||
Housing Material Polyester | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Series Champ | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity 50-position D-shaped connector, designed as a plug for cable-to-board connections. Features a 2.16 mm (.085 in) centreline, suitable for board mount applications, ensuring secure and reliable signal transmission in printed circuit board systems.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Champ 50 Way Right Angle Cable D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 50 Way Right Angle Panel Mount D Sub Standard Connector, with Screw Lock Female
- TE Connectivity Champ 24 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Champ 64 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Amplimite 0.50 50 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Champ 14 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 36 Way Vertical Cable Connector Assembly, with Screw Lock Male
