TE Connectivity Champ 64 Way Vertical Board D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 678-971
- Mfr. Part No.:
- 5552243-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 10 units)*
$658.18
(exc. GST)
$724.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $658.18 | $65.818 |
*price indicative
- RS Stock No.:
- 678-971
- Mfr. Part No.:
- 5552243-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 64 | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D-Shaped | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Thermoplastic | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Series | Champ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 64 | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D-Shaped | ||
Mounting Hardware Screw Lock | ||
Housing Material Thermoplastic | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Series Champ | ||
- COO (Country of Origin):
- CN
The TE Connectivity 64-position D-shaped plug connector designed for cable-to-board, board-mount applications with a 2.16 mm (0.085 in) centreline. It offers reliable signal connections to printed circuit boards, making it suitable for high-density electronic assemblies that require secure and efficient cable interfacing.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Champ 64 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Male
- TE Connectivity Champ 24 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Champ 14 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector, with Screw Lock Female
- TE Connectivity Champ 50 Way Vertical Board Connector, with Screw Lock Male
- TE Connectivity Champ 36 Way Vertical Board D-Sub Connector Female
- TE Connectivity CHAMP 40 Way Vertical Board D-Sub Connector, with Solder Female
- TE Connectivity Champ 36 Way Vertical Cable Connector Assembly, with Screw Lock Male
