Encitech Connectors DM 15 Way Straight 2.77 mm Pitch D-Sub Connector Male

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.21

(exc. GST)

$12.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9$11.21$5.605
10 - 24$10.31$5.155
25 +$9.09$4.545

*price indicative

RS Stock No.:
339-861
Distrelec Article No.:
304-46-187
Mfr. Part No.:
2101-0200-02
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

D-Sub Connector

Number of Contacts

15

Current

3A

Orientation

Straight

Connector Gender

Male

Voltage

125V

Termination Type

Solder Cup

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL94 V-0

Contact Material

Copper Alloy

Series

DM

Contact Plating

Gold over Nickel

Pitch

2.77mm

COO (Country of Origin):
TW
The Encitech Connectors Plastic D-Sub hood with long thumbscrews (LJS) and side entry is designed to fit any common Sub-D connector. The insulator is made from black PBT material with a UL94 V-0 rating for flame retardancy, ensuring high safety standards. The shell is crafted from stamped steel with tin plating for enhanced corrosion resistance, and the contact pins are made of copper alloy for reliable electrical connections.

Strain relief inserts to ensure a secure termination

Re-openable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy