TE Connectivity Champ 14 Way Vertical Board D-Sub Connector, with Screw Lock Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
678-976
Mfr. Part No.:
5552212-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Product Type

D-Sub Connector

Orientation

Vertical

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Shaped

Mounting Hardware

Screw Lock

Housing Material

TPE

Minimum Operating Temperature

-40°C

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V0

Contact Plating

Gold

Series

Champ

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
The TE Connectivity D-Sub Receptacle Kit designed for cable-to-board and cable-to-cable applications requiring reliable signal transmission. It features insulation displacement crimp (IDC) mass termination, making it Ideal for quick and secure assembly. With a centerline pitch of 2.16 mm, this connector supports Compact layouts in industrial and communication systems.

Available in 50 positions for signal circuits

Supports cable-to-board, cable-to-cable, and cable-to-panel configurations

Uses IDC termination for efficient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy