Deltron Connectors DTSWM 15 Way Straight Cable Connector Accessory
- RS Stock No.:
- 564-079
- Mfr. Part No.:
- DTSWM15PZ/2M85UN
- Brand:
- Deltron Connectors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$19.46
(exc. GST)
$21.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 35 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.46 | - |
| 10 - 24 | $17.91 | 7% |
| 25 + | $15.77 | 18% |
*price indicative
- RS Stock No.:
- 564-079
- Mfr. Part No.:
- DTSWM15PZ/2M85UN
- Brand:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | Connector Accessory | |
| Number of Contacts | 15 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Standards/Approvals | MIL-C-24308, IEC 60807 (DIN 41652) | |
| Series | DTSWM | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type Connector Accessory | ||
Number of Contacts 15 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Standards/Approvals MIL-C-24308, IEC 60807 (DIN 41652) | ||
Series DTSWM | ||
- COO (Country of Origin):
- CH
- RS Stock No. 0564049
- Mfr. Part No. DTS15SX
1 Pack of 20
$14.57
- RS Stock No. 0564041
- Mfr. Part No. DTS15PFC/2-A
1 Pack of 5
$14.28
- RS Stock No. 0563948
- Mfr. Part No. D15PZ/2FP102
Each
$20.36
- RS Stock No. 0564063
- Mfr. Part No. DTS25PX
1 Pack of 20
$12.07
Related links
- Deltron Connectors DTSWM 15 Way Straight Cable Connector Accessory
- Deltron Connectors DTSWM 37 Way Straight Cable Connector Accessory
- Deltron Connectors DTSWM 9 Way Straight Cable Connector Accessory
- Deltron Connectors D 15 Way Straight Cable Connector Accessory
- Deltron Connectors DTS 5 Way Straight Cable Connector Accessory
- Deltron Connectors DTS 25 Way Straight Cable Connector Accessory
- Deltron Connectors D 25 Way Straight Cable Connector Accessory
- Deltron Connectors DTSWM 9 Way Straight PCB Connector Accessory









