Deltron Connectors DTSWM 9 Way Straight Cable Connector Accessory
- RS Stock No.:
- 564-077
- Mfr. Part No.:
- DTSWM09SZ/2M85UN
- Brand:
- Deltron Connectors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.65
(exc. GST)
$19.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 42 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.65 |
| 10 + | $16.23 |
*price indicative
- RS Stock No.:
- 564-077
- Mfr. Part No.:
- DTSWM09SZ/2M85UN
- Brand:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 9 | |
| Product Type | Connector Accessory | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Type D | D-Sub | |
| Housing Material | Steel | |
| Standards/Approvals | IEC 60807 (DIN 41652), MIL-C-24308 | |
| Series | DTSWM | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 9 | ||
Product Type Connector Accessory | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Type D D-Sub | ||
Housing Material Steel | ||
Standards/Approvals IEC 60807 (DIN 41652), MIL-C-24308 | ||
Series DTSWM | ||
- COO (Country of Origin):
- CH
- RS Stock No. 0564063
- Mfr. Part No. DTS25PX
1 Pack of 20
$12.07
- RS Stock No. 0677611
- Mfr. Part No. 5-827066-1
1 Tube of 25
$471.49
- RS Stock No. 0563982
- Mfr. Part No. DTS25SW3/2
Each
$33.21
- RS Stock No. 0563990
- Mfr. Part No. DTS37PX
1 Pack of 5
$7.46
Related links
- Deltron Connectors DTSWM 9 Way Straight PCB Connector Accessory
- Deltron Connectors DTSWM 37 Way Straight Cable Connector Accessory
- Deltron Connectors DTSWM 15 Way Straight Cable Connector Accessory
- Deltron Connectors DTSWM 9 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTSWM 9 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 5 Way Straight Cable Connector Accessory
- Deltron Connectors DTS 25 Way Straight Cable Connector Accessory
- Deltron Connectors D 25 Way Straight Cable Connector Accessory










