Norcomp 170 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tray of 50 units)*

$76.95

(exc. GST)

$84.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
50 - 50$1.539$76.95-
100 - 150$1.501$75.052%
200 +$1.478$73.903%

*price indicative

RS Stock No.:
174-8437
Mfr. Part No.:
170-015-173L000
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Product Type

D-Sub Connector

Number of Contacts

15

Current

5A

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Housing Material

Steel

Voltage

500V

Minimum Operating Temperature

-50°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Nickel

Series

170

Pitch

2.77mm

COO (Country of Origin):
TW
Crimp & poke d-subs available in 5 industry sizes/positions

Standard Density (9 pin, 15 pin, 25 pin, 37 pin, 50 pin).

Low cost commercial version of military standard. Nickel or Tin shells.

Allows for easy loading of only the positions required.

Crimp & Snap-in contacts (sold separately).

Nylon insulator has a minimum contact retention of 10 lbs.

Contact current rating: 5 amps.

Shell: Steel, Tin or Nickel Plated

Insulator: Glass-filled thermoplastic (230°C process temp)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy