Deltron Connectors DTS 5 Way Straight Cable Connector Accessory

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $9.30

View bulk pricing options

Subtotal (1 pack of 2 units)*

$11.87

(exc. GST)

$13.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9$11.87$5.935-
10 +$10.94$5.47$9.30

*price indicative

RS Stock No.:
564-070
Mfr. Part No.:
DTS5W1SZ/2
Brand:
Deltron Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Deltron Connectors

Product Type

Connector Accessory

Number of Contacts

5

Orientation

Straight

Current

7.5A

Mount Type

Cable

Connector Type D

Mixed Contact

Housing Material

Steel

Standards/Approvals

MIL-C-24308, IEC 60807 (DIN 41652)

Series

DTS

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy