Deltron Connectors DTS 25 Way Straight Cable Connector Accessory
- RS Stock No.:
- 564-063
- Mfr. Part No.:
- DTS25PX
- Brand:
- Deltron Connectors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$12.07
(exc. GST)
$13.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $12.07 | $0.604 |
| 5 - 9 | $11.11 | $0.556 |
| 10 + | $9.79 | $0.49 |
*price indicative
- RS Stock No.:
- 564-063
- Mfr. Part No.:
- DTS25PX
- Brand:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 25 | |
| Product Type | Connector Accessory | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Standards/Approvals | IEC 60807 (DIN 41652), MIL-C-24308 | |
| Series | DTS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 25 | ||
Product Type Connector Accessory | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Standards/Approvals IEC 60807 (DIN 41652), MIL-C-24308 | ||
Series DTS | ||
- COO (Country of Origin):
- TW
- RS Stock No. 0563982
- Mfr. Part No. DTS25SW3/2
Each
$33.21
- RS Stock No. 0564061
- Mfr. Part No. DTS25PW3/2
Each
$17.83
- RS Stock No. 0563983
- Mfr. Part No. DTS25SX
1 Pack of 20
$15.43
- RS Stock No. 0564070
- Mfr. Part No. DTS5W1SZ/2
1 Pack of 2
$11.87
Related links
- Deltron Connectors DTS 25 Way Straight Cable Connector Accessory
- Deltron Connectors DTS 25 Way Right Angle PCB Connector Accessory
- Deltron Connectors DTS 25 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 25 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector








