Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 285-7395
- Distrelec Article No.:
- 301-52-958
- Mfr. Part No.:
- DTS25PFC/2-A
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
$16.70
(exc. GST)
$18.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.70 |
*price indicative
- RS Stock No.:
- 285-7395
- Distrelec Article No.:
- 301-52-958
- Mfr. Part No.:
- DTS25PFC/2-A
- Brand:
- Deltron Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | DTS | |
| Pitch | 2.84mm | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series DTS | ||
Pitch 2.84mm | ||
- COO (Country of Origin):
- TW
The RoHS compliant D-Sub plug suitable for cable AWG 28-26. With a working voltage of 500V for 1 minute and a current rating of 3A, this connector is ideal for a variety of applications. The thermoplastic UL 94-V-0 black insulator and machined copper alloy contacts ensure quality performance and durability.
Working voltage of 500V for 1 minute
Current rating of 3A
Thermoplastic UL 94-V-0 black insulator
Machined copper alloy contacts
Contact resistance maximum 20m
Insulation resistance 1000M minimum
Steel tin plated shell for durability
Temperature range -55 to +105 C
Related links
- Deltron Connectors DTS 25 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 9 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 37 Way Straight 2.84 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 25 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch Cable D-Sub Connector Male
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch Cable D-Sub Connector Female
- Deltron Connectors DTS 25 Way Straight PCB D Sub Standard Connector
