HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female

N

This image is representative of the product range

Subtotal (1 reel of 140 units)*

$2,894.75

(exc. GST)

$3,184.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,894.75$20.677

*price indicative

RS Stock No.:
917-789
Mfr. Part No.:
09553157622741
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

25

Product Type

Connector

Current

5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Liquid Crystal Polymer

Voltage

1kV

Termination Type

SMT/Through-Hole

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

D Sub

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Pitch

2.76mm

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 5 A, it ensures reliable connectivity in various applications.

Features & Benefits


Connector designed for reliable data and signal transmission

Reflow soldering termination (SMT) simplifies installation

Rated current of 5 A supports efficient power delivery

Female connector type ensures compatibility with male counterparts

D-Sub Shell size 3 accommodates 25 contacts for versatile connections

Housing MADE from liquid crystal polymer offers durability

Steel Shell with nickel plating enhances corrosion resistance

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Compliance with multiple standards ensures safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in telecommunications and signal transmission systems

Applied in robotics and automated machinery

Is this product suitable for low-voltage DC circuits?


Yes, it is suitable for low-voltage DC applications.

Can this connector be mated without tools?


No, this connector requires a fixing flange with a fitted screw lock for secure installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy