Deltron Connectors DTS 50 Way Straight Cable D Sub Standard Connector
- RS Stock No.:
- 564-010
- Distrelec Article No.:
- 110-56-597
- Mfr. Part No.:
- DTS50PX
- Brand:
- Deltron Connectors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $5.90
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.31
(exc. GST)
$8.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $7.31 | $3.655 | - |
| 10 - 24 | $6.72 | $3.36 | $5.90 |
| 25 + | $5.92 | $2.96 | $34.75 |
*price indicative
- RS Stock No.:
- 564-010
- Distrelec Article No.:
- 110-56-597
- Mfr. Part No.:
- DTS50PX
- Brand:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 50 | |
| Product Type | D Sub Standard Connector | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Standards/Approvals | MIL-C-24308, IEC 60807 (DIN 41652) | |
| Series | DTS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 50 | ||
Product Type D Sub Standard Connector | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Standards/Approvals MIL-C-24308, IEC 60807 (DIN 41652) | ||
Series DTS | ||
- COO (Country of Origin):
- TW
- RS Stock No. 0563951
- Mfr. Part No. D25PZ/2FP102
Each
$28.23
- RS Stock No. 0563999
- Mfr. Part No. DTS37SX
1 Pack of 5
$7.46
- RS Stock No. 0564049
- Mfr. Part No. DTS15SX
1 Pack of 20
$14.57
- RS Stock No. 0563990
- Mfr. Part No. DTS37PX
1 Pack of 5
$7.46
Related links
- Deltron Connectors DTS 50 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 50 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch Cable D-Sub Connector Male
- Deltron Connectors DTS 50 Way Straight 2.84 mm Pitch Cable D-Sub Connector Female
- Deltron Connectors DTS 50 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 5 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 37 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 25 Way Straight Cable D Sub Standard Connector









