Deltron Connectors DTS 37 Way Right Angle PCB D Sub Standard Connector
- RS Stock No.:
- 564-005
- Distrelec Article No.:
- 110-68-872
- Mfr. Part No.:
- DTS37SYC/2M47UN
- Brand:
- Deltron Connectors
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.72
(exc. GST)
$49.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $44.72 |
| 10 + | $41.16 |
*price indicative
- RS Stock No.:
- 564-005
- Distrelec Article No.:
- 110-68-872
- Mfr. Part No.:
- DTS37SYC/2M47UN
- Brand:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Number of Contacts | 37 | |
| Product Type | D Sub Standard Connector | |
| Current | 7.5A | |
| Orientation | Right Angle | |
| Mount Type | PCB | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Standards/Approvals | MIL-C-24308, IEC 60807 (DIN 41652) | |
| Series | DTS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 37 | ||
Product Type D Sub Standard Connector | ||
Current 7.5A | ||
Orientation Right Angle | ||
Mount Type PCB | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Standards/Approvals MIL-C-24308, IEC 60807 (DIN 41652) | ||
Series DTS | ||
- COO (Country of Origin):
- CH
- RS Stock No. 0563995
- Mfr. Part No. DTS37PYC/2M63UN
Each
$32.09
- RS Stock No. 0563979
- Mfr. Part No. DTS25PYC/2M63UN
Each
$22.19
- RS Stock No. 0563985
- Mfr. Part No. DTS25SYC/2
Each
$27.41
- RS Stock No. 0563991
- Mfr. Part No. DTS37PY/2
Each
$14.41
Related links
- Deltron Connectors DTS 37 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 15 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 9 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 50 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 25 Way Right Angle PCB D Sub Standard Connector Male/Female
- Deltron Connectors DTS 37 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 37 Way Straight Cable D Sub Standard Connector








