Deltron Connectors DTS 37 Way Straight PCB D Sub Standard Connector
- RS Stock No.:
- 563-991
- Distrelec Article No.:
- 301-32-760
- Mfr. Part No.:
- DTS37PY/2
- Brand:
- Deltron Connectors
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $11.50
View bulk pricing optionsSubtotal (1 unit)*
$14.41
(exc. GST)
$15.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.41 | - |
| 10 - 24 | $13.26 | $11.50 |
| 25 + | $11.70 | $67.75 |
*price indicative
- RS Stock No.:
- 563-991
- Distrelec Article No.:
- 301-32-760
- Mfr. Part No.:
- DTS37PY/2
- Brand:
- Deltron Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron Connectors | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Type D | Standard | |
| Housing Material | Steel | |
| Standards/Approvals | MIL-C-24308, IEC 60807 (DIN 41652) | |
| Series | DTS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Type D Standard | ||
Housing Material Steel | ||
Standards/Approvals MIL-C-24308, IEC 60807 (DIN 41652) | ||
Series DTS | ||
- COO (Country of Origin):
- CH
- RS Stock No. 0564003
- Mfr. Part No. DTS37SY/2M86UN
Each
$23.57
- RS Stock No. 0564031
- Mfr. Part No. DTS09PY/2M86UNB5
Each
$8.13
- RS Stock No. 0564029
- Mfr. Part No. DTS09PY/2M85UN
1 Pack of 2
$10.93
- RS Stock No. 0563990
- Mfr. Part No. DTS37PX
1 Pack of 5
$7.46
Related links
- Deltron Connectors DTS 37 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 37 Way Right Angle PCB D Sub Standard Connector
- Deltron Connectors DTS 37 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 37 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector Male
- Deltron Connectors DTS 15 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 25 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 9 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 37 Way Straight PCB Connector Accessory








