HARTING D-Sub 15 Way PCB Connector Kit Female
- RS Stock No.:
- 560-758
- Distrelec Article No.:
- 144-15-369
- Mfr. Part No.:
- 09651626811
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $6.60
View bulk pricing optionsSubtotal (1 unit)*
$8.02
(exc. GST)
$8.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.02 | - |
| 10 - 24 | $7.36 | $6.60 |
| 25 + | $6.64 | $34.50 |
*price indicative
- RS Stock No.:
- 560-758
- Distrelec Article No.:
- 144-15-369
- Mfr. Part No.:
- 09651626811
- Brand:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector Kit | |
| Number of Contacts | 15 | |
| Current | 6.5A | |
| Connector Gender | Female | |
| D-Sub Shell Size | 1 | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, CSA | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector Kit | ||
Number of Contacts 15 | ||
Current 6.5A | ||
Connector Gender Female | ||
D-Sub Shell Size 1 | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, CSA | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
Non Compliant
- COO (Country of Origin):
- RO
Related links
- HARTING D-Sub 15 Way Plug-in PCB Connector Kit Female
- HARTING D-Sub 15 Way PCB Connector Kit Male
- HARTING D-Sub PCB Connector Kit Female
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- HARTING D-Sub 37 Way PCB Connector Kit
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
