HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- RS Stock No.:
- 737-388
- Mfr. Part No.:
- 09670154716
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
$2,172.73
(exc. GST)
$2,390.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $2,172.73 | $21.727 |
*price indicative
- RS Stock No.:
- 737-388
- Mfr. Part No.:
- 09670154716
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Flange | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Connector | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Flange | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Connector | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D Sub connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 7.5 A, it ensures efficient performance in various industrial environments.
Features & Benefits
Female connector design provides compatibility with standard interfaces
Rated current of 7.5 A supports reliable power transmission
Wrap termination method allows for secure and efficient connections
Constructed from thermoplastic resin and glass-fibre filled materials for durability
Plated steel Shell enhances mechanical strength and protection
15 contacts facilitate versatile connectivity options
Copper alloy contacts with noble metal plating ensure excellent conductivity
Maximum operating temperature of 125 °C allows for use in demanding environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Compliance with CECC 75301-802 and other standards guarantees quality and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, it meets RoHS and REACH compliance standards.
Related links
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- CK Polyester, 4 Pocket Tool Belt Pouch
- Insertion & Extraction Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits
- Connector Wrenches
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
