HARTING D-Sub 15 Way Plug-in PCB Connector Kit Female
- RS Stock No.:
- 560-711
- Distrelec Article No.:
- 144-15-422
- Mfr. Part No.:
- 09662126602
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.25
(exc. GST)
$12.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.25 |
| 10 - 24 | $10.37 |
| 25 + | $9.37 |
*price indicative
- RS Stock No.:
- 560-711
- Distrelec Article No.:
- 144-15-422
- Mfr. Part No.:
- 09662126602
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Product Type | PCB Connector Kit | |
| Current | 5.6A | |
| Mount Type | Plug-in | |
| Connector Gender | Female | |
| D-Sub Shell Size | 2 | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, UL | |
| Contact Material | Copper Alloy | |
| Series | D-Sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Product Type PCB Connector Kit | ||
Current 5.6A | ||
Mount Type Plug-in | ||
Connector Gender Female | ||
D-Sub Shell Size 2 | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, UL | ||
Contact Material Copper Alloy | ||
Series D-Sub | ||
- COO (Country of Origin):
- RO
Related links
- HARTING D-Sub 15 Way PCB Connector Kit Female
- HARTING D-Sub 15 Way PCB Connector Kit Male
- HARTING D-Sub PCB Connector Kit Female
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Female
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Sleeving Tools
