HARTING D-Sub 15 Way PCB Connector Kit Male
- RS Stock No.:
- 560-761
- Distrelec Article No.:
- 144-15-404
- Mfr. Part No.:
- 09670155655
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 560-761
- Distrelec Article No.:
- 144-15-404
- Mfr. Part No.:
- 09670155655
- Brand:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector Kit | |
| Number of Contacts | 15 | |
| Current | 7.5A | |
| Connector Gender | Male | |
| D-Sub Shell Size | 2 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, CSA | |
| Series | D-Sub | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector Kit | ||
Number of Contacts 15 | ||
Current 7.5A | ||
Connector Gender Male | ||
D-Sub Shell Size 2 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, CSA | ||
Series D-Sub | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- DE
Related links
- HARTING D-Sub 15 Way PCB Connector Kit Female
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Male
- HARTING D-Sub 15 Way Plug-in PCB Connector Kit Female
- HARTING D Sub 15 Way Angled PCB Connector, with Flange Female
- HARTING D-Sub 37 Way PCB Connector Kit
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- Connector Wrenches
- Clamps
