HARTING PCB Connector Kit
- RS Stock No.:
- 560-750
- Distrelec Article No.:
- 144-03-823
- Mfr. Part No.:
- 09562625812
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.08
(exc. GST)
$26.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $24.08 |
| 10 - 24 | $22.15 |
| 25 + | $19.99 |
*price indicative
- RS Stock No.:
- 560-750
- Distrelec Article No.:
- 144-03-823
- Mfr. Part No.:
- 09562625812
- Brand:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector Kit | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- HARTING PCB Connector Kit
- HARTING D-Sub 37 Way PCB Connector Kit
- HARTING D-Sub PCB Connector Kit Female
- HARTING D-Sub 15 Way PCB Connector Kit Female
- HARTING D-Sub 15 Way PCB Connector Kit Male
- HARTING D-Sub 15 Way Plug-in PCB Connector Kit Female
- HARWIN M80-481 Connector Kit
- TE Connectivity MTC Connector Kit
