FCT from Molex 1731 Series Straight D-Sub Backshell, 1 Way
- RS Stock No.:
- 684-253
- Mfr. Part No.:
- 173114-0265
- Brand:
- FCT from Molex
Subtotal (1 bag of 10 units)*
$530.62
(exc. GST)
$583.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $530.62 | $53.062 |
*price indicative
- RS Stock No.:
- 684-253
- Mfr. Part No.:
- 173114-0265
- Brand:
- FCT from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT from Molex | |
| Number of Contacts | 1 | |
| Product Type | D-Sub Backshell | |
| Orientation | Straight | |
| Connector Type D | D Sub Plug Assembly | |
| Colour | Black | |
| Series | 1731 | |
| Housing Plating | Gold | |
| Standards/Approvals | chemSHERPA, IEC-62474, IPC-1752A, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand FCT from Molex | ||
Number of Contacts 1 | ||
Product Type D-Sub Backshell | ||
Orientation Straight | ||
Connector Type D D Sub Plug Assembly | ||
Colour Black | ||
Series 1731 | ||
Housing Plating Gold | ||
Standards/Approvals chemSHERPA, IEC-62474, IPC-1752A, CHINA RoHS | ||
- COO (Country of Origin):
- CZ
The FCT from Molex D-Sub Grounded Plug with Waterproof Backshell is an essential connector solution designed for demanding environments requiring robust connectivity. Engineered with a strong emphasis on durability, this connector features an IP67 rating, ensuring it withstands moisture and dust ingress. Perfect for applications in industrial and outdoor settings, its male configuration and mixed layout facilitate reliable connections in various setups. With its gold-plated contacts and effective solder cup termination style, it promises superior conductivity and longevity, making it an ideal choice for engineers seeking quality and reliability in their projects.
IP67 rated for excellent waterproof and dustproof performance
Designed for a durable lifespan with a minimum of 500 mating cycles
Gold plating on contacts ensures optimal conductivity and resistance to oxidation
Solder cup termination style provides strong and reliable connectivity
Configurations include a single loaded circuit, perfect for compact applications
Magnetic properties facilitate enhanced performance in specific applications
Compliant with EU RoHS, ensuring adherence to environmental regulations
Straight orientation enhances installation flexibility
Related links
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 1 Way Strain Relief
- FCT from Molex 1731 Series Steel Straight D-Sub Backshell, 3 Way
- CONEC CGKSUN Series Plastic Straight D-Sub Backshell, 1 Way
- Phoenix Contact HC-B 24-TMB-100/O1STM40G-EMV Series Aluminium Straight D-Sub Backshell, 1 Way
- Phoenix Contact HC-B 24-TMB-100/O1STM32S-EMV Series Aluminium Straight D-Sub Backshell, 1 Way
- Phoenix Contact HC-B 24-TMB-100/O1STM32S-EUA Series Die Cast Aluminium Straight D-Sub Backshell, 1 Way
- FCT from Molex F1069 Series ABS Straight D-Sub Backshell, 25 Way
- FCT from Molex F1069 Series ABS Straight D-Sub Backshell, 15 Way
