Encitech Connectors DM 9 Way Straight 2.77 mm Pitch D-Sub Connector Male
- RS Stock No.:
- 339-860
- Distrelec Article No.:
- 304-46-186
- Mfr. Part No.:
- 2101-0200-01
- Brand:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.22
(exc. GST)
$20.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $18.22 | $3.644 |
| 5 - 9 | $16.75 | $3.35 |
| 10 + | $14.75 | $2.95 |
*price indicative
- RS Stock No.:
- 339-860
- Distrelec Article No.:
- 304-46-186
- Mfr. Part No.:
- 2101-0200-01
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Current | 3A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 125V | |
| Termination Type | Solder Cup | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94 V-0 | |
| Contact Plating | Gold over Nickel | |
| Series | DM | |
| Contact Material | Copper Alloy | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Current 3A | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 125V | ||
Termination Type Solder Cup | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94 V-0 | ||
Contact Plating Gold over Nickel | ||
Series DM | ||
Contact Material Copper Alloy | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- TW
The Encitech Connectors Plastic D-Sub hood with long thumbscrews (LJS) and side entry is designed to fit any common Sub-D connector. The insulator is made from black PBT material with a UL94 V-0 rating for flame retardancy, ensuring high safety standards. The shell is crafted from stamped steel with tin plating for enhanced corrosion resistance, and the contact pins are made of copper alloy for reliable electrical connections.
Strain relief inserts to ensure a secure termination
Re-openable
Related links
- Encitech Connectors DM 15 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors DM 25 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors DM 15 Way Straight 2.77 mm Pitch D-Sub Connector Female
- Encitech Connectors DM 9 Way Straight D-Sub Connector Female
- Encitech Connectors DM 26 Way Straight 2.99 mm Pitch D-Sub Connector Male
- Encitech Connectors DB 15 Way Straight 2.77 mm Pitch D-Sub Connector Male
- Encitech Connectors HDS 44 Way Straight 2.99 mm Pitch D-Sub Connector Male
- Encitech Connectors Male Solder D-Sub Connector Contact, Gold over Nickel
