Encitech Connectors 6355 15 Way Side Entry Cable D-Sub Connector, with Spring-Clip mounted Jackscrew, Thumb Screw Male

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$12.81

(exc. GST)

$14.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$12.81-
10 - 24$11.817%
25 +$10.3918%

*price indicative

RS Stock No.:
339-964
Distrelec Article No.:
301-73-631
Mfr. Part No.:
6355-0063-01
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Side Entry

Mount Type

Cable

Connector Gender

Male

Mounting Hardware

Spring-Clip mounted Jackscrew, Thumb Screw

Housing Material

Zinc

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL94 V-0

Contact Material

Copper Alloy

Series

6355

Contact Plating

Gold over Nickel

COO (Country of Origin):
SE
The Encitech Connectors D-Sub hood with a D-Sub solder cup features a black PBT insulator with a UL94 V-0 rating for enhanced flame resistance. The shell is constructed from stamped steel with tin plating, offering excellent corrosion protection and strength. The contact pins are made from copper alloy, ensuring reliable and stable electrical connections in industrial and electronic applications.

Full metal cover

Packed in Kit with male or female D-sub connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy