Encitech Connectors 6355 9 Way Side Entry Cable D-Sub Connector, with Thumb Screw, Screw, M2.5, M3 Threaded Insert

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$11.92

(exc. GST)

$13.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
  • Plus 67 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.92-
10 - 24$10.997%
25 +$9.6718%

*price indicative

RS Stock No.:
329-417
Distrelec Article No.:
301-73-648
Mfr. Part No.:
6355-0101-31
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Side Entry

Mount Type

Cable

Connector Gender

Female

Mounting Hardware

Thumb Screw, Screw, M2.5, M3 Threaded Insert

Housing Material

Zinc

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL94 V-0

Series

6355

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

COO (Country of Origin):
SE
The Encitech Connectors D-Sub Connector Kit includes a DE-9 socket, designed for solder connections, and is made from durable zinc, providing reliable performance for serial data transmission and secure connections in various electronic applications.

Excellent EMI Shielding

Strain relief inserts ensure a secure termination

Black Full Metal Jackscrew as standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy