RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- RS Stock No.:
- 138-001
- Distrelec Article No.:
- 304-18-042
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.39
(exc. GST)
$20.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 115 unit(s) ready to ship
- Plus 450 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $3.678 | $18.39 |
| 125 - 495 | $3.494 | $17.47 |
| 500 - 1245 | $3.32 | $16.60 |
| 1250 - 6245 | $3.154 | $15.77 |
| 6250 + | $2.998 | $14.99 |
*price indicative
- RS Stock No.:
- 138-001
- Distrelec Article No.:
- 304-18-042
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 1A | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Housing Material | Metal | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Pitch | 1.27mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 1A | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Housing Material Metal | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Pitch 1.27mm | ||
- COO (Country of Origin):
- CN
RS PRO 25-Way Cable Mount D-Sub Connector Socket, 1.27 mm Pitch
Create a secure and reliable connection on your electronic device by mounting this RS PRO 25-way D-sub connector socket to your printed circuit board (PCB). Its housing is made from a durable metal material with high tensile strength, so it won't be damaged easily.
Thanks to their Copper Alloy material, the contacts are highly conductive and resistant to heat. This means that the connector provides efficient signal and current transmission without the risk of overheating. The contacts also have a tin plating to prevent corrosion and rust.
As part of the RS PRO range, this product has been tested for reliability and quality. It's Restriction of Hazardous Substances (RoHS) compliant, so it contains only minimal amounts of any harmful substances.
Features and Benefits
Related links
- RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- RS PRO 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Cinch DCDA 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- Amphenol Canada M83513 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Female
- FCT from Molex F 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon MDM 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- FCT from Molex F 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- Amphenol Canada M83513 25 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male

