Norcomp, 160 Series Screw Lock For Use With D-Sub Backshell, D-Sub Connector

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

$541.50

(exc. GST)

$595.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500$1.083$541.50
1000 - 1500$1.056$528.00
2000 +$1.04$520.00

*price indicative

RS Stock No.:
174-8433
Mfr. Part No.:
160-000-010R031
Brand:
Norcomp
Find similar products by selecting one or more attributes.
Select all

Brand

Norcomp

Accessory Type

Screw Lock

Product Type

D-Sub Connector Accessory

For Use With

D-Sub Backshell, D-Sub Connector

Series

160

Gender

Female

Material

Brass

Standards/Approvals

RoHS

COO (Country of Origin):
US
D-Sub Hardware | d-sub connectors

Slide Locks

Screw Locks

Dust Covers

Flanges

Quick Release

D-Sub Hardware | Backshells

Thumb Screws

Grommets

Miscellaneous

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy