Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS Stock No.:
- 340-093
- Distrelec Article No.:
- 300-81-313
- Mfr. Part No.:
- 6355-0042-01
- Brand:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$12.94
(exc. GST)
$14.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.94 | - |
| 10 + | $11.93 | 7% |
*price indicative
- RS Stock No.:
- 340-093
- Distrelec Article No.:
- 300-81-313
- Mfr. Part No.:
- 6355-0042-01
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | D Sub Hoods | |
| Product Type | Hood | |
| For Use With | Cable | |
| Series | 6355 | |
| Gender | Male | |
| Number of Contacts | 9 | |
| Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type D Sub Hoods | ||
Product Type Hood | ||
For Use With Cable | ||
Series 6355 | ||
Gender Male | ||
Number of Contacts 9 | ||
Material Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood, packed in a kit with either a male or female D-Sub connector, features a zinc housing with nickel plating for enhanced durability and corrosion resistance. This versatile kit ensures secure and reliable connections, making it ideal for industrial applications where robust performance is required.
Full metal cover
Available in different sizes
- RS Stock No. 0339916
- Mfr. Part No. 6355-0005-01
Each
$8.14
- RS Stock No. 0340076
- Mfr. Part No. 6355-0032-01
Each
$5.81
- RS Stock No. 0339946
- Mfr. Part No. 6355-0051-02
Each
$18.04
- RS Stock No. 0340126
- Mfr. Part No. 6355-0069-03
Each
$32.14
Related links
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- Encitech Connectors, 6355 Series D-Sub Connector Kit For Use With Cable
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- IDC Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Insertion & Extraction Tools












