Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS Stock No.:
- 340-124
- Distrelec Article No.:
- 300-81-319
- Mfr. Part No.:
- 6355-0069-01
- Brand:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save $5.10
View bulk pricing optionsSubtotal (1 unit)*
$18.23
(exc. GST)
$20.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.23 | - |
| 10 - 24 | $17.72 | $5.10 |
| 25 + | $17.24 | $24.75 |
*price indicative
- RS Stock No.:
- 340-124
- Distrelec Article No.:
- 300-81-319
- Mfr. Part No.:
- 6355-0069-01
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | Hood | |
| Accessory Type | D Sub Hoods | |
| For Use With | Cable | |
| Series | 6355 | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Material | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type Hood | ||
Accessory Type D Sub Hoods | ||
For Use With Cable | ||
Series 6355 | ||
Number of Contacts 9 | ||
Gender Male | ||
Material Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors D-Sub hood, paired with D-Sub crimp contacts and Class 2 machine pins as standard, features a zinc housing with nickel plating for enhanced durability and corrosion resistance. With an operating temperature range of -40°C to +120°C, it provides reliable performance in a wide range of industrial and harsh environments, ensuring secure and stable connections for various applications.
Long jackscrews
Full metal cover
Related links
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- Encitech Connectors, 6355 Series D-Sub Connector Kit For Use With Cable
- RS PRO Power Cord, 2m
- Cutting Mats
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
