Norgren F07 series 40 μm 1/4 in G 10 bar Pneumatic Filter 11.5dm³/s max with Automatic drain
- RS Stock No.:
- 398-9108
- Mfr. Part No.:
- F07-200-A3TG
- Brand:
- Norgren
Subtotal (1 unit)*
$149.59
(exc. GST)
$164.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 536 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.59 |
*price indicative
- RS Stock No.:
- 398-9108
- Mfr. Part No.:
- F07-200-A3TG
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 40μm | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | F07 | |
| Maximum Flow Rate | 11.5dm³/s | |
| Seal Material | Nitrile Rubber (NBR), Neoprene | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -34°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 37mm | |
| Standards/Approvals | No | |
| Filter Type | General Purpose Filter | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Pneumatic Filter | ||
Filtration Size 40μm | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series F07 | ||
Maximum Flow Rate 11.5dm³/s | ||
Seal Material Nitrile Rubber (NBR), Neoprene | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -34°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 37mm | ||
Standards/Approvals No | ||
Filter Type General Purpose Filter | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren Pneumatic Filter, 10 Bar Maximum Operating Pressure, 40μm Filtration Size - F07 Series - F07-200-A3TG
Remove contaminants from your air supply with this pneumatic filter from IMI Norgren. It has a filtration size of 40μm and is capable of removing solid and liquid particles to help keep the flow clean. The transparent bowl allows you to see inside for quick visual checks and easy troubleshooting, while the automatic drain saves maintenance time as there's no need to manually empty the bowl. With a typical flow rate of 11.5L/s, this unit works efficiently to ensure your pneumatic system functions properly.
Features & Benefits
• Screw-on bowl and tool-free connection speeds up installation and maintenance
• Compact length of 154mm and width of 42mm make fitting onto existing lines easier
• Zinc-alloy body and polycarbonate bowl provide durability
Applications
• Materials handling
• Processing machines
• Medical technology
• Tooling and fabrication
How important is it to filter air supplies?
Filtering air is an important part of keeping pneumatic systems reliable. Getting moisture and dust out of your air supply helps to increase the lifespan of components, which means you'll need fewer replacements in the future.
Related links
- Norgren F07 series 40 μm 1/4 in G 10 bar Pneumatic Filter 11.5 dm³/s max with Manual drain
- Norgren F07 series 40 μm 1/8 in G 10 bar Pneumatic Filter with Automatic drain
- Norgren F07 series 40 μm 1/8 in G 10 bar Pneumatic Filter with Manual drain
- Norgren F72C series 0.01 μm 3/8 in 10 bar Pneumatic Filter 4.5 dm³/s max with Semi Automatic drain
- Norgren F72G series 40 μm 3/8 in G 10 bar Pneumatic Filter 28 dm³/s max with Semi Automatic drain
- Norgren F64H series 0 μm 3/8 in G 17 bar Pneumatic Filter 28 dm³/s max with Automatic drain
- Norgren EXCELON 72 series 40 μm 1/4 in 17 bar Pneumatic Filter 28 dm³/s max with Semi Automatic drain
- Norgren Excelon Plus series 0.01 μm 3/8 in G 17 bar Pneumatic Filter 5.5 dm³/s max with Automatic drain
