Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- RS Stock No.:
- 340-078
- Distrelec Article No.:
- 300-81-299
- Mfr. Part No.:
- 6355-0032-02
- Brand:
- Encitech Connectors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.55
(exc. GST)
$7.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.55 |
| 10 - 24 | $6.37 |
| 25 + | $6.20 |
*price indicative
- RS Stock No.:
- 340-078
- Distrelec Article No.:
- 300-81-299
- Mfr. Part No.:
- 6355-0032-02
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Accessory Type | D Sub Hoods | |
| Product Type | Hood | |
| For Use With | Cable | |
| Series | 6355 | |
| Gender | Male | |
| Number of Contacts | 15 | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Accessory Type D Sub Hoods | ||
Product Type Hood | ||
For Use With Cable | ||
Series 6355 | ||
Gender Male | ||
Number of Contacts 15 | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Encitech Connectors Solder housing is made from durable plastic material, designed to withstand operating temperatures ranging from -55°C to +110°C. This ensures reliable performance in a variety of applications, providing secure and stable connections even in extreme environmental conditions.
Available in different sizes
Packed in Kit with male or female D-sub connector
- RS Stock No. 0339946
- Mfr. Part No. 6355-0051-02
Each
$18.04
- RS Stock No. 0339958
- Mfr. Part No. 6355-0059-01
Each
$8.65
- RS Stock No. 0339918
- Mfr. Part No. 6355-0005-02
Each
$9.86
- RS Stock No. 0340126
- Mfr. Part No. 6355-0069-03
Each
$32.14
Related links
- Encitech Connectors, 6355 Series D Sub Hoods For Use With Cable
- Encitech Connectors, 6355 Series D-Sub Connector Kit For Use With Cable
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Clamps
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Connector Tool Kits












