HARTING D-Sub Series Zinc Angled, Straight D-Sub Backshell, 25 Way Strain Relief
- RS Stock No.:
- 692-7289
- Mfr. Part No.:
- 61030013017
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$79.47
(exc. GST)
$87.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $79.47 | - |
| 5 + | $78.52 | 1% |
*price indicative
- RS Stock No.:
- 692-7289
- Mfr. Part No.:
- 61030013017
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | B | |
| Housing Material | Zinc | |
| Orientation | Angled, Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Silver | |
| Strain Relief | Yes | |
| IP Rating | IP67 | |
| Series | D-Sub | |
| Housing Plating | Metallised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Backshell | ||
Number of Contacts 25 | ||
D-Sub Shell Size B | ||
Housing Material Zinc | ||
Orientation Angled, Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Silver | ||
Strain Relief Yes | ||
IP Rating IP67 | ||
Series D-Sub | ||
Housing Plating Metallised | ||
Standards/Approvals No | ||
Full metal hoods, knurled screw
Zinc die-cast
Screw locking
1 top entry (9, 15 contacts) / 1 top + 2 side entries (25, 37 and 50 contacts)
Crimp flange or screw clamp
IP 40
Related links
- HARTING D-Sub Series Zinc Angled 25 Way Strain Relief
- HARTING D-Sub Series Zinc Angled 50 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Angled 25 Way Strain Relief
- HARTING Metal Angled 25 Way Strain Relief
- MH Connectors MHDVSL Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDM35 Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHD45ZK Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDU45 Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
