CONEC 165X Series Plastic Straight D-Sub Backshell, 50 Way Strain Relief
- RS Stock No.:
- 228-1094
- Mfr. Part No.:
- 165X10179XE
- Brand:
- CONEC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 228-1094
- Mfr. Part No.:
- 165X10179XE
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 50 | |
| Housing Material | Plastic | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Black | |
| Strain Relief | Yes | |
| Series | 165X | |
| IP Rating | IP20 | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Backshell | ||
Number of Contacts 50 | ||
Housing Material Plastic | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Black | ||
Strain Relief Yes | ||
Series 165X | ||
IP Rating IP20 | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The CONEC 50 pos. D sub backshell is made of plastic available in black colour.
Temperature range is from -40°C to + 85°C
RoHS compliant
Related links
- CONEC 165X Series Plastic Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief
- CONEC 165X Series Plastic Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 165X Series Gadolinium Zinc Alloy Straight D-Sub Backshell, 50 Way Strain Relief
- CONEC 165X Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Zinc Alloy Straight D-Sub Backshell, 25 Way Strain Relief
- CONEC 165X Series Zinc Alloy Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 165X Series Gadolinium Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
