HARTING D-Sub Series TPE Angled, Straight D-Sub Backshell, 25 Way Strain Relief

Get a bulk buy discount

Add 10 more to save $3.80

View bulk pricing options

Subtotal (1 unit)*

$13.54

(exc. GST)

$14.89

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$13.54-
10 - 49$13.16$3.80
50 +$12.63$45.50

*price indicative

RS Stock No.:
141-0376
Mfr. Part No.:
09670250453
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Backshell

Number of Contacts

25

Housing Material

TPE

D-Sub Shell Size

DB

Orientation

Angled, Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

IP Rating

IP67

Series

D-Sub

Housing Plating

Metallised

Standards/Approvals

No

COO (Country of Origin):
CN

Harting Metallised Thermoplastic D-Sub Miniature Hoods


From Harting a range of metallised thermoplastic hoods for use with D-Sub miniature connectors. The robust metallised hoods have top/side cable entry and are spring or slide locking. Available in 15 and 25 way.

Features and Benefits


• Robust metallised thermoplastic shell

• Top / side cable entry

• Spring or slide locking

• -20°C to + 90°C ambient temperature

D-Sub Connectors - Harting


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy