TE Connectivity AMPLIMITE 0.050 Series Zinc Angled D-Sub Backshell, 68 Way Strain Relief
- RS Stock No.:
- 822-4822
- Distrelec Article No.:
- 303-06-756
- Mfr. Part No.:
- 749204-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$42.26
(exc. GST)
$46.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.26 |
*price indicative
- RS Stock No.:
- 822-4822
- Distrelec Article No.:
- 303-06-756
- Mfr. Part No.:
- 749204-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 68 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Angled | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | AMPLIMITE 0.050 | |
| Housing Plating | Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 68 | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc | ||
Connector Type D D-Sub Backshell | ||
Orientation Angled | ||
Colour Silver | ||
Strain Relief Yes | ||
Series AMPLIMITE 0.050 | ||
Housing Plating Zinc | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MX
AMPLIMITE .050 Series III Shielded Backshell Kits with Spring Latches for SCSI D-sub Connectors
AMPLIMITE .050 series III shielded SCSI (50 and 68 way) d-sub backshell kits consisting of and upper and lower backshell made from from zinc with nickel over copper plating, 2 x stainless steel spring latches, stainless steel 2-56 screws and 1 x tin over nickel plated strain relief staple. These AMPLIMITE .050 series III d-sub backshell kits are available in 2 straight exit styles and one angled exit style and accept a variety of cable diameters. (Please refer to table and datasheet on our website for details).
TE Connectivity AMPLIMITE D-Subminiature Connectors
Related links
- TE Connectivity AMPLIMITE 0.050 Series Zinc Straight D-Sub Backshell, 68 Way Strain Relief
- 3M 103 Series Die Cast Aluminium Angled D Sub Backshell Strain Relief
- TE Connectivity AMPLIMITE 0.050 Series Zinc Straight D-Sub Backshell, 100 Way Strain Relief
- TE Connectivity AMPLIMITE 0.050 Series Zinc Right Angle D-Sub Backshell, 100 Way Strain Relief
- TE Connectivity Amplimite 0.50 Series Zinc Straight Backshell, 68 Way
- MH Connectors MHD45ZK Series Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHD45ZK Series Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHD45ZK Series Zinc Angled D-Sub Backshell, 50 Way Strain Relief
