MH Connectors MHD45ZK Series Zinc Angled D-Sub Backshell, 50 Way Strain Relief
- RS Stock No.:
- 720-3032
- Mfr. Part No.:
- MHD45ZK50-K
- Brand:
- MH Connectors
Get a bulk buy discount
Add 25 more to save $30.50
View bulk pricing optionsSubtotal (1 unit)*
$24.28
(exc. GST)
$26.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 119 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 10 February 2027
- Plus 50 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $24.28 | - |
| 25 - 74 | $23.06 | $30.50 |
| 75 - 199 | $21.90 | $178.50 |
| 200 - 999 | $20.81 | $694.00 |
| 1000 + | $19.78 | $4,500.00 |
*price indicative
- RS Stock No.:
- 720-3032
- Mfr. Part No.:
- MHD45ZK50-K
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Backshell | |
| Housing Material | Zinc | |
| D-Sub Shell Size | D | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Angled | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | MHD45ZK | |
| Housing Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 50 | ||
Product Type D-Sub Backshell | ||
Housing Material Zinc | ||
D-Sub Shell Size D | ||
Connector Type D D-Sub Backshell | ||
Orientation Angled | ||
Colour Silver | ||
Strain Relief Yes | ||
Series MHD45ZK | ||
Housing Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Top and 45° Entry Diecast Backshells
2 piece diecast zinc backshells with plastic strain relief inserts and earth connection
Nickel plate finish. Meets VDE0781 and FCC207 shielding regs
Attenuation; >40dB (30MHz to 1GHz)
Accepts 3.5mm to 13mm cable
Note
460-985 has plastic screws.
Supplied with
Metal 4-40UNC thumbscrews and full instructions, except for slidelock version.
Related links
- MH Connectors MHD45ZK Series Zinc Angled D-Sub Backshell, 37 Way Strain Relief
- MH Connectors MHD45ZK Series Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHD45ZK Series Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHD45ZK Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHD45ZK-BK Series Zinc Angled D-Sub Backshell, 9 Way Strain Relief
- MH Connectors MHD45ZK-BK Series Zinc Angled D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHD45ZK-BK Series Zinc Angled D-Sub Backshell, 25 Way Strain Relief
- MH Connectors MHDM35 Series Zinc Angled D-Sub Backshell, 37 Way Strain Relief
