MH Connectors MHDTZK Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$5.89

(exc. GST)

$6.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,569 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 18 November 2026
  • Plus 400 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$5.89-
50 - 99$5.604%
100 - 249$5.319%
250 - 1249$5.0414%
1250 +$4.7719%

*price indicative

RS Stock No.:
821-2728
Distrelec Article No.:
110-65-480
Mfr. Part No.:
MHDTZK15-K
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D-Sub Backshell

Number of Contacts

15

D-Sub Shell Size

A

Housing Material

Zinc

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

MHDTZK

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
CN

MH Connectors Zinc Nickel Plated Hoods, MHDTZK Series


A range of Zinc, Nickel Plated Hoods from MH Connectors. These metal Backshells have a C-Clip for grounding the cable braid or drain wire and are re-openable. A multi diameter ABS grommet Strain Relief provides a secure termination to the Hood for cables up to 9 mm Outside Diameter. Full metal UNC 4-40 threaded Jackscrews are supplied with these Backshells.

Hood Screws are M3, Zinc plated steel

Compression Spring is Nickel plated steel

Operating Temperature Range -40 °C to +120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy