TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 37 Way

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $122.20

View bulk pricing options

Subtotal (1 box of 100 units)*

$2,445.70

(exc. GST)

$2,690.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$24.457$2,445.70-
200 - 300$23.846$2,384.60$122.20
400 +$23.479$2,347.90$391.20

*price indicative

RS Stock No.:
191-8400
Mfr. Part No.:
5745174-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

37

Product Type

D-Sub Backshell

D-Sub Shell Size

C

Housing Material

Zinc

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Series

AMPLIMITE

Housing Plating

Zinc

Standards/Approvals

No

AMPLIMITE D-Sub Connector, Series HDE, HDP RFI/EMI Straight Exit Shielded Backshells


AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits or cable clamps with die cast or metal plated plastic shields for use with HDE Metal-Shell and HDP Metal-Shell (tin plated only) d-sub cable mount connectors. These AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits accept a variety of shell sizes and cable diameters, please see table for details.

Part numbers 5745171-x, 5745172-x, 5747173-x, 5745174-x and 5745175-x have zinc alloy shields plated with bright nickel over bright copper.

Part numbers 5745854-x, 5747099-x, 5745833-x, 5747100-x and 5748677-x have thermoplastic shields plated with nickel over copper.

Each kit also contains zinc plated stainless steel 4-4- fillister head screws, hex nuts and 4-40 mounting screws. Stock number 680-9355 is also supplied with 4 grommets.

For ferrules see stock numbers 718-0730, 745-5791 and 680-9383 typically

For two piece spring latch see stock number 450-9321

TE Connectivity AMPLIMITE D-Subminiature Connectors


Note

Jackscrews must be purchased separately
Shielded backshells will not accept connector housings with clinch nuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy