TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 37 Way
- RS Stock No.:
- 189-5952
- Mfr. Part No.:
- 1393738-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 15 units)*
$472.58
(exc. GST)
$519.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 15 | $31.505 | $472.58 | - |
| 30 - 45 | $30.717 | $460.76 | 2% |
| 60 + | $30.246 | $453.69 | 3% |
*price indicative
- RS Stock No.:
- 189-5952
- Mfr. Part No.:
- 1393738-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Product Type | D-Sub Backshell | |
| D-Sub Shell Size | C | |
| Housing Material | Polymer | |
| Orientation | Angled | |
| Connector Type D | D-Sub Backshell | |
| Colour | Grey | |
| Series | AMPLIMITE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Product Type D-Sub Backshell | ||
D-Sub Shell Size C | ||
Housing Material Polymer | ||
Orientation Angled | ||
Connector Type D D-Sub Backshell | ||
Colour Grey | ||
Series AMPLIMITE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
D-Sub Connector Cable Clamp Backshells 45 Degree
A range of D-sub connector 45 degree cable clamp backshells, shielded and unshielded versions.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Note
These backshells are not supplied with Jack screws and the suitable jack screws are stock number 717-4521.
Related links
- TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 37 Way
- TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE Series Polymer Angled D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Polymer Right Angle D-Sub Backshell, 37 Way
- TE Connectivity Polymer Angled D-Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE HD-20 Series Gadolinium Zinc Alloy Angled D-Sub Backshell, 37 Way
- TE Connectivity AMPLIMITE Series Polymer Right Angle D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 37 Way
