Molex 172704 Series D Sub Backshell
- RS Stock No.:
- 183-7981
- Mfr. Part No.:
- 1727040104
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$32.50
(exc. GST)
$35.75
(inc. GST)
- RS Stock No.:
- 183-7981
- Mfr. Part No.:
- 1727040104
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| D-Sub Shell Size | S5 | |
| Body Orientation | Straight | |
| Housing Material Plating | Nickel | |
| Series | 172704 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
D-Sub Shell Size S5 | ||
Body Orientation Straight | ||
Housing Material Plating Nickel | ||
Series 172704 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Metal Backshell for D-Sub Connector, Shell Size 5, Straight Cable Outlet, with Rubber Bushing and Locking Screws
Rubber bushing Provides cable dressing for a variety of cable sizes (optional use)
Catch-spring system and pre-mounted locking screws included Enabling easy assembly
Wide cable outlet Accommodates a wide range of cable diameters
Cable clamp Protects cable from repeated use and harsh environments
Large inner chamberAllows for D-Sub connectors with special contacts
Manufacturing Equipment
Control panels
Silicon chip manufacturing
CNC machines
Industrial Automation
Dense connector spacings
Long cable runs
Battery modules
Scientific
Test and measurement equipment
Automated inspection equipment
Medical
Patient monitoring
Diagnostic equipment
Commercial Vehicle
Telematics
GPS-agriculture
Catch-spring system and pre-mounted locking screws included Enabling easy assembly
Wide cable outlet Accommodates a wide range of cable diameters
Cable clamp Protects cable from repeated use and harsh environments
Large inner chamberAllows for D-Sub connectors with special contacts
Manufacturing Equipment
Control panels
Silicon chip manufacturing
CNC machines
Industrial Automation
Dense connector spacings
Long cable runs
Battery modules
Scientific
Test and measurement equipment
Automated inspection equipment
Medical
Patient monitoring
Diagnostic equipment
Commercial Vehicle
Telematics
GPS-agriculture
Related links
- Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell
- Molex 172704 Series Zinc Die Cast D Sub Backshell
- Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell
- FCT from Molex 172704 Series PC/ABS blend Straight D-Sub Backshell
- FCT from Molex 172704 Series ABS Straight D-Sub Backshell
- FCT from Molex 172704 Series Polyester Straight D-Sub Backshell
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 1 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 3 Way

