Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell
- RS Stock No.:
- 458-168
- Distrelec Article No.:
- 144-17-694
- Mfr. Part No.:
- 1727040095
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 458-168
- Distrelec Article No.:
- 144-17-694
- Mfr. Part No.:
- 1727040095
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Backshell | |
| Housing Material | Die Cast Zinc | |
| D-Sub Shell Size | S1 | |
| Connector Type D | D-Sub Backshell | |
| Orientation | Straight | |
| Colour | Grey | |
| Series | 172704 | |
| Housing Plating | Nickel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Backshell | ||
Housing Material Die Cast Zinc | ||
D-Sub Shell Size S1 | ||
Connector Type D D-Sub Backshell | ||
Orientation Straight | ||
Colour Grey | ||
Series 172704 | ||
Housing Plating Nickel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Molex FCT Metal Backshell for D-Sub Connector is designed with a 45° angle cable outlet, allowing for a more ergonomic and space efficient cable routing. It features a large inner chamber to accommodate thicker cables or bundles and provides ample space for connection. The backshell comes with a rubber bushing to ensure strain relief and to protect the cable from wear and tear.
Magnetic
Shielded
RoHS compliant
IPC 1752A Class C and IPC 1752A Class D compliance
Related links
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 1 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 3 Way
- Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell
- FCT from Molex 172704 Series Die Cast Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- FCT from Molex 172704 Series Die Cast Zinc Angled D-Sub Backshell, 15 Way
- Molex 172704 Series Zinc Die Cast D Sub Backshell
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 9 Way Strain Relief
- FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 25 Way Strain Relief
