FCT from Molex FMK Series Die Cast Zinc Straight D-Sub Backshell, 50 Way Strain Relief

Get a bulk buy discount

Add 25 more to save $14.00

View bulk pricing options

Subtotal (1 unit)*

$32.50

(exc. GST)

$35.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$32.50-
25 - 99$31.94$14.00
100 - 249$30.52$198.00
250 +$29.40$775.00

*price indicative

RS Stock No.:
291-6266
Distrelec Article No.:
144-17-710
Mfr. Part No.:
FMK5G / 1727040104
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Product Type

D-Sub Backshell

Number of Contacts

50

D-Sub Shell Size

D

Housing Material

Die Cast Zinc

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Series

FMK

Housing Plating

Nickel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

FMK Series Metal Hoods, Straight and Angled 45°


These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.

FMKx: Angled

FMKxG: Straight

FMKxx-K201: Large Cable Outlet

FMKx-4881: Dual Cable Outlet

Note

Stock number 764-9668 has dual cable (Ø8 → 12 mm) entry slot

Warning

Stock no. 291-6288 is supplied without anti-kink feature

Approvals

UL E168813

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy